Part Details for T493C685K035AT6430 by KEMET Corporation
Overview of T493C685K035AT6430 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C685K035AT6430
T493C685K035AT6430 CAD Models
T493C685K035AT6430 Part Data Attributes
|
T493C685K035AT6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C685K035AT6430
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C685K035AT6430
This table gives cross-reference parts and alternative options found for T493C685K035AT6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C685K035AT6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3EC6.8UFK35VFR | CAP,TANTALUM / TA2O5,6.8UF,35VDC,10% -TOL,10% +TOL | Firadec | T493C685K035AT6430 vs CTC3EC6.8UFK35VFR |
T491C685K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493C685K035AT6430 vs T491C685K035AGAUTO7280 |
T493C685K035AH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C685K035AT6430 vs T493C685K035AH6130 |
T495C685K035ANA3507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C685K035AT6430 vs T495C685K035ANA3507280 |
T495C685K035AMA350 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493C685K035AT6430 vs T495C685K035AMA350 |
T493C685K035BH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C685K035AT6430 vs T493C685K035BH6430 |
CTC3EC6.8UFK35VT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | EXXELIA Group | T493C685K035AT6430 vs CTC3EC6.8UFK35VT |
T493C685K035AK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C685K035AT6430 vs T493C685K035AK6230 |
TCSVS1V685KCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | T493C685K035AT6430 vs TCSVS1V685KCAR |
CTC3EC6.8UFK35VF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | EXXELIA Group | T493C685K035AT6430 vs CTC3EC6.8UFK35VF |