T495C685K035AMA350 vs CTC3EC6.8UFK35VF feature comparison

T495C685K035AMA350 KEMET Corporation

Buy Now Datasheet

CTC3EC6.8UFK35VF EXXELIA Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP EXXELIA GROUP
Package Description , 2413 , 2412
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 350 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0
Leakage Current 0.0024 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Ripple Current 89.6 mA
Size Code 1411 2412
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 2 2
Series CTC3E(35V)

Compare T495C685K035AMA350 with alternatives

Compare CTC3EC6.8UFK35VF with alternatives