Part Details for T494X226K050AN by KEMET Corporation
Overview of T494X226K050AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494X226K050AN
T494X226K050AN CAD Models
T494X226K050AN Part Data Attributes
|
T494X226K050AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X226K050AN
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 92 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T494X226K050AN
This table gives cross-reference parts and alternative options found for T494X226K050AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X226K050AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X226K050AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226K050AN vs T494X226K050AHAUTO7280 |
T494X226K050ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226K050AN vs T494X226K050ATAUTO |
T494X226K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226K050AN vs T494X226K050AHAUTO |
T491X226K050ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494X226K050AN vs T491X226K050ZT |
TA050TCM226KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T494X226K050AN vs TA050TCM226KER-13 |
T494X226K050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226K050AN vs T494X226K050AGAUTO7280 |
T491X226K050ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494X226K050AN vs T491X226K050ZT7280 |
T494X226K050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X226K050AN vs T494X226K050ATAUTO7280 |