Part Details for T491X226K050ZT7280 by KEMET Corporation
Overview of T491X226K050ZT7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491X226K050ZT7280
T491X226K050ZT7280 CAD Models
T491X226K050ZT7280 Part Data Attributes
|
T491X226K050ZT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X226K050ZT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 472 mA | |
Series | T491 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X226K050ZT7280
This table gives cross-reference parts and alternative options found for T491X226K050ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X226K050ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494X226K050AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K050ZT7280 vs T494X226K050AM7280 |
T510X226K050ATA1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491X226K050ZT7280 vs T510X226K050ATA1007280 |
T494X226K050ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491X226K050ZT7280 vs T494X226K050ATAUTO |
T510X226K050ANA100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491X226K050ZT7280 vs T510X226K050ANA100 |
T491X226K050ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T491X226K050ZT7280 vs T491X226K050ZG |
T510X226K050ATE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT | T491X226K050ZT7280 vs T510X226K050ATE1007280 |
T494X226K050AG | KEMET Corporation | $5.0742 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T491X226K050ZT7280 vs T494X226K050AG |
T491X226K050AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T491X226K050ZT7280 vs T491X226K050AM |
T494X226K050AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T491X226K050ZT7280 vs T494X226K050AG7280 |
T510X226K050AHE0757280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491X226K050ZT7280 vs T510X226K050AHE0757280 |