-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9520
|
Newark | Capacitor,10Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T494C106M035AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.7080 | Buy Now |
DISTI #
399-T494C106M035AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6753 | Buy Now |
DISTI #
T494C106M035AH
|
Avnet Americas | Cap Tant Solid 10uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T494C106M035AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5899 / $0.7079 | Buy Now |
DISTI #
80-T494C106M035AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35v 10uF 2312 20% ESR=1.2ohms RoHS: Not Compliant | 0 |
|
$0.5760 / $1.2100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494C106M035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C106M035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T494C106M035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C106M035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C106M035AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T494C106M035AM7280 |
T83C106M035EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T494C106M035AH vs T83C106M035EZAL |
T493C106M035AT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035AT6410WAFL |
T493C106M035AB6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035AB6320WAFL |
T493C106M035CH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035CH61207610 |
T493C106M035BK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035BK61107610 |
T493C106M035BT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035BT6110WAFL |
T493C106M035BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035BC63107640 |
T493C106M035CK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035CK64207640 |
T493C106M035AT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C106M035AH vs T493C106M035AT6420WAFL |