Filter Your Search
1 - 5 of 5 results
|
T494C106M035AH
KEMET Corporation
|
$0.8359 | No | No | Active | 10 µF | 35 V | 121.2 mA | 20 % | 2312 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | 1.3 mm | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T494C106M035AH7280
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 35 V | 48.4 mA | 20 % | 2312 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T494C106M035AHTR
KEMET Corporation
|
Check for Price | Active | 10 µF | 35 V | 121.2 mA | 20 % | 2413 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
T494C106M035AHAUTO
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 35 V | 20 % | 2412 | 1.2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN LEAD | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | |||||||||||||
|
T494C106M035AHAUTO7280
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 35 V | 20 % | 2412 | 1.2 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | TIN LEAD | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 |