Part Details for T493C106M035AT6410WAFL by KEMET Corporation
Overview of T493C106M035AT6410WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C106M035AT6410WAFL
T493C106M035AT6410WAFL CAD Models
T493C106M035AT6410WAFL Part Data Attributes
|
T493C106M035AT6410WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C106M035AT6410WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 93.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C106M035AT6410WAFL
This table gives cross-reference parts and alternative options found for T493C106M035AT6410WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106M035AT6410WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M035AC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035AC61107280 |
T493C106M035AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035AB64107280 |
T493C106M035CK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035CK6120 |
T493C106M035CN6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035CN6110WAFL |
T493C106M035AN64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035AN64107640 |
T493C106M035BN62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035BN62207280 |
T493C106M035BC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035BC61107610 |
T493C106M035AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035AB61107640 |
T493C106M035CN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035CN6210WAFL |
T493C106M035BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C106M035AT6410WAFL vs T493C106M035BK6410 |