Part Details for T493X685J050BB6111 by KEMET Corporation
Overview of T493X685J050BB6111 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X685J050BB6111
T493X685J050BB6111 CAD Models
T493X685J050BB6111 Part Data Attributes
|
T493X685J050BB6111
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685J050BB6111
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685J050BB6111
This table gives cross-reference parts and alternative options found for T493X685J050BB6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685J050BB6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X685J050CB622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CB622A |
T493X685J050CH612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CH612C |
T493X685J050CC631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CC631A |
T493X685J050CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CT621C |
T493X685J050CK642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CK642B |
T493X685J050CB611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CB611A |
T493X685J050CC621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CC621A |
T493X685J050CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CH632A |
T493X685J050CH631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050BB6111 vs T493X685J050CH631A |
07016-171JBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X685J050BB6111 vs 07016-171JBH |