Part Details for T493X685J050CK642B by KEMET Corporation
Overview of T493X685J050CK642B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X685J050CK642B
T493X685J050CK642B CAD Models
T493X685J050CK642B Part Data Attributes
|
T493X685J050CK642B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685J050CK642B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685J050CK642B
This table gives cross-reference parts and alternative options found for T493X685J050CK642B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685J050CK642B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-171JBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X685J050CK642B vs 07016-171JBB |
293D685X5050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X685J050CK642B vs 293D685X5050E2TE3 |
T493X685J050CC641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CC641C |
T493X685J050CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CC622C |
T493X685J050CC622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CC622A |
T493X685J050CC612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CC612A |
T493X685J050CK611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CK611A |
T493X685J050CK622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CK622A |
T493X685J050CH642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CH642B |
T493X685J050CH621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685J050CK642B vs T493X685J050CH621C |