T493X685J050CB622A
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917,

Overview of T493X685J050CB622A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for T493X685J050CB622A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493X685J050CB622A by KEMET Corporation

T493X685J050CB622A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4 mm
JESD-609 Code
e4
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
GOLD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X685J050CB622A
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917,
    VS

Alternate Parts for T493X685J050CB622A

This table gives cross-reference parts and alternative options found for T493X685J050CB622A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685J050CB622A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-171JBB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T493X685J050CB622A vs 07016-171JBB
293D685X5050E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T493X685J050CB622A vs 293D685X5050E2TE3
T493X685J050CC641C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CC641C
T493X685J050CC622C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CC622C
T493X685J050CC622A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CC622A
T493X685J050CC612A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CC612A
T493X685J050CK611A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CK611A
T493X685J050CK622A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CK622A
T493X685J050CH642B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CH642B
T493X685J050CH621C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, 2917, KEMET Corporation T493X685J050CB622A vs T493X685J050CH621C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X685J050CB622A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X685J050CB622A by KEMET Corporation

  • Please alert me when T493X685J050CB622A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T493X685J050CB622A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X685J050CB622A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T493X685J050CB622A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X685J050CB622A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X685J050CB622A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: