Part Details for T493C685J020CH611AWAFL by KEMET Corporation
Overview of T493C685J020CH611AWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C685J020CH611AWAFL
T493C685J020CH611AWAFL CAD Models
T493C685J020CH611AWAFL Part Data Attributes
|
T493C685J020CH611AWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C685J020CH611AWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C685J020CH611AWAFL
This table gives cross-reference parts and alternative options found for T493C685J020CH611AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C685J020CH611AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685J020CXLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CXLD0745 |
TBJC685J020CSMDT024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CSMDT024 |
T493C685J020CB611B7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | KEMET Corporation | T493C685J020CH611AWAFL vs T493C685J020CB611B7280 |
TBJC685J020CFSD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CFSD0045 |
T493C685J020CB652BWAFL | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | KEMET Corporation | T493C685J020CH611AWAFL vs T493C685J020CB652BWAFL |
TBJC685J020CBMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CBMB0045 |
TBJC685J020CKMDT923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CKMDT923 |
TBJC685J020CGMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CGMD0H24 |
TBJC685J020CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CWLT0823 |
TBJC685J020CALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CH611AWAFL vs TBJC685J020CALZ0845 |