Part Details for T493C336K004AN6210WAFL by KEMET Corporation
Overview of T493C336K004AN6210WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C336K004AN6210WAFL
T493C336K004AN6210WAFL CAD Models
T493C336K004AN6210WAFL Part Data Attributes
|
T493C336K004AN6210WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C336K004AN6210WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C336K004AN6210WAFL
This table gives cross-reference parts and alternative options found for T493C336K004AN6210WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C336K004AN6210WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CH336KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C336K004AN6210WAFL vs CWR11CH336KC |
CWR11CH336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T493C336K004AN6210WAFL vs CWR11CH336KCCTR |
TBJC336K004CSLDTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004AN6210WAFL vs TBJC336K004CSLDTH24 |
TBJC336K004CBSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T493C336K004AN6210WAFL vs TBJC336K004CBSDT024 |
TBJC336K004CBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T493C336K004AN6210WAFL vs TBJC336K004CBLB0H45 |
T493C336K004CK622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T493C336K004AN6210WAFL vs T493C336K004CK622CWAFL |
TBJC336K004CWSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T493C336K004AN6210WAFL vs TBJC336K004CWSD0845 |
T83C336K004TCBS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T493C336K004AN6210WAFL vs T83C336K004TCBS |
CWR11CB336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T493C336K004AN6210WAFL vs CWR11CB336KCCTR |
T492C336K004BH42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493C336K004AN6210WAFL vs T492C336K004BH42527640 |