T493B685J016CT631B
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411,

Overview of T493B685J016CT631B by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for T493B685J016CT631B by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493B685J016CT631B by KEMET Corporation

T493B685J016CT631B
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e3
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-55365
Size Code
1411
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T493B685J016CT631B
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
    VS

Alternate Parts for T493B685J016CT631B

This table gives cross-reference parts and alternative options found for T493B685J016CT631B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B685J016CT631B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB685J016CELD0924 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T493B685J016CT631B vs TBJB685J016CELD0924
T493B685J016CT621BWAFL Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, KEMET Corporation T493B685J016CT631B vs T493B685J016CT621BWAFL
TBJB685J015CBLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components T493B685J016CT631B vs TBJB685J015CBLB0023
TBJB685J016CASB0800 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T493B685J016CT631B vs TBJB685J016CASB0800
TBJB685J015CBSB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP Kyocera AVX Components T493B685J016CT631B vs TBJB685J015CBSB0745
T493B685J016CK622A7640 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, KEMET Corporation T493B685J016CT631B vs T493B685J016CK622A7640
TBJB685J016CGSZ0H24 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T493B685J016CT631B vs TBJB685J016CGSZ0H24
TBJB685J016CADZ0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, Kyocera AVX Components T493B685J016CT631B vs TBJB685J016CADZ0045
T493B685J016CT631AWAFL Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, KEMET Corporation T493B685J016CT631B vs T493B685J016CT631AWAFL
T493B685J016CB64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP KEMET Corporation T493B685J016CT631B vs T493B685J016CB64207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493B685J016CT631B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493B685J016CT631B by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493B685J016CT631B would you like to use for your alert(s)?
  • Please alert me when T493B685J016CT631B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493B685J016CT631B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493B685J016CT631B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493B685J016CT631B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493B685J016CT631B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493B685J016CT631B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: