Part Details for TBJB685J016CADZ0045 by Kyocera AVX Components
Overview of TBJB685J016CADZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685J016CADZ0045
TBJB685J016CADZ0045 CAD Models
TBJB685J016CADZ0045 Part Data Attributes
|
TBJB685J016CADZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685J016CADZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685J016CADZ0045
This table gives cross-reference parts and alternative options found for TBJB685J016CADZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J016CADZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685J016CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J016CADZ0045 vs TBJB685J016CELD0924 |
T493B685J016CT621BWAFL | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685J016CADZ0045 vs T493B685J016CT621BWAFL |
TBJB685J015CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J016CADZ0045 vs TBJB685J015CBLB0023 |
TBJB685J016CASB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J016CADZ0045 vs TBJB685J016CASB0800 |
TBJB685J015CBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J016CADZ0045 vs TBJB685J015CBSB0745 |
T493B685J016CK622A7640 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685J016CADZ0045 vs T493B685J016CK622A7640 |
TBJB685J016CGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J016CADZ0045 vs TBJB685J016CGSZ0H24 |
T493B685J016CT631AWAFL | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | TBJB685J016CADZ0045 vs T493B685J016CT631AWAFL |
T493B685J016CB64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB685J016CADZ0045 vs T493B685J016CB64207280 |
TBJB685J016CRSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685J016CADZ0045 vs TBJB685J016CRSC0000 |