Part Details for T493B685J016CK622A7640 by KEMET Corporation
Overview of T493B685J016CK622A7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B685J016CK622A7640
T493B685J016CK622A7640 CAD Models
T493B685J016CK622A7640 Part Data Attributes
|
T493B685J016CK622A7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B685J016CK622A7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B685J016CK622A7640
This table gives cross-reference parts and alternative options found for T493B685J016CK622A7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B685J016CK622A7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685J016CRLC9900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CK622A7640 vs TBJB685J016CRLC9900 |
TBJB685J016CXLD0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CK622A7640 vs TBJB685J016CXLD0845 |
T493B685J016AB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | KEMET Corporation | T493B685J016CK622A7640 vs T493B685J016AB6310 |
T493B685J016AT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B685J016CK622A7640 vs T493B685J016AT6110 |
T493B685J016CB641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | KEMET Corporation | T493B685J016CK622A7640 vs T493B685J016CB641A |
T493B685J016CC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B685J016CK622A7640 vs T493B685J016CC62207280 |
TBJB685J016CWDD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CK622A7640 vs TBJB685J016CWDD0024 |
TBJB685J015CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B685J016CK622A7640 vs TBJB685J015CBSB0900 |
TBJB685J016CALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CK622A7640 vs TBJB685J016CALZ0945 |
TBJB685J016CKLC9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | T493B685J016CK622A7640 vs TBJB685J016CKLC9000 |