Part Details for T493B226J010CK6420 by KEMET Corporation
Overview of T493B226J010CK6420 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B226J010CK6420
T493B226J010CK6420 CAD Models
T493B226J010CK6420 Part Data Attributes
|
T493B226J010CK6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B226J010CK6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B226J010CK6420
This table gives cross-reference parts and alternative options found for T493B226J010CK6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B226J010CK6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226J010LSDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010LSDB0745 |
TBJB226J010CALC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010CALC0723 |
TBJB226J010CXLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010CXLZ0945 |
TBJB226J010LBLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010LBLZ0900 |
TBJB226J010LFSD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010LFSD0024 |
TBJB226J010LRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010LRLB0045 |
TBJB226J010CXLD9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010CXLD9845 |
TBJB226J010CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010CRLC0700 |
TBJB226J010CGDC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010CGDC0945 |
TBJB226J010LXLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | T493B226J010CK6420 vs TBJB226J010LXLD0724 |