Part Details for TBJB226J010LBLZ0900 by Kyocera AVX Components
Overview of TBJB226J010LBLZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226J010LBLZ0900
TBJB226J010LBLZ0900 CAD Models
TBJB226J010LBLZ0900 Part Data Attributes
|
TBJB226J010LBLZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226J010LBLZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226J010LBLZ0900
This table gives cross-reference parts and alternative options found for TBJB226J010LBLZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J010LBLZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226J010LSDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010LSDB0745 |
TBJB226J010CALC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010CALC0723 |
TBJB226J010CXLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010CXLZ0945 |
TBJB226J010LFSD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010LFSD0024 |
TBJB226J010LRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010LRLB0045 |
TBJB226J010CXLD9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010CXLD9845 |
TBJB226J010CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010CRLC0700 |
TBJB226J010CGDC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010CGDC0945 |
TBJB226J010LXLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010LXLD0724 |
TBJB226J010CFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226J010LBLZ0900 vs TBJB226J010CFSC0824 |