Part Details for TBJB226J010LSDB0745 by Kyocera AVX Components
Overview of TBJB226J010LSDB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB226J010LSDB0745
TBJB226J010LSDB0745 CAD Models
TBJB226J010LSDB0745 Part Data Attributes
|
TBJB226J010LSDB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226J010LSDB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226J010LSDB0745
This table gives cross-reference parts and alternative options found for TBJB226J010LSDB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J010LSDB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
07016-033JCB6A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs 07016-033JCB6A |
TBJB226J010CRSD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs TBJB226J010CRSD0H45 |
TBJB226J010CSDD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs TBJB226J010CSDD0H23 |
TBJB226J010LFDZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs TBJB226J010LFDZ0H23 |
TBJB226J010CSSC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | TBJB226J010LSDB0745 vs TBJB226J010CSSC0823 |
TBJB226J010LESZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs TBJB226J010LESZ0H45 |
TBJB226J010LELB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs TBJB226J010LELB0923 |
TBJB226J010LXDZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs TBJB226J010LXDZ0700 |
TBJB226J010LWDZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J010LSDB0745 vs TBJB226J010LWDZ0H00 |
T493B226J010AT6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | TBJB226J010LSDB0745 vs T493B226J010AT6410 |