-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3008
|
Newark | 2.20Uf 35.0V Rohs Compliant: No |Kemet T493B225M035AH6430 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9300 / $9.3800 | Buy Now |
DISTI #
399-T493B225M035AH6430TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2794 | Buy Now |
DISTI #
80-T493B25M035AH6430
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 20% ESR=2Ohms RoHS: Not Compliant | 0 |
|
$9.2700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B225M035AH6430
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B225M035AH6430
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 89.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B225M035AH6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B225M035AH6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR2.2/35BM2000PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Nemco Electronics Corporation | T493B225M035AH6430 vs LSR2.2/35BM2000PB |
TBJB225M035CCLC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M035AH6430 vs TBJB225M035CCLC9845 |
TBJB225M035CDLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M035AH6430 vs TBJB225M035CDLZ0H00 |
T83B225M035HASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | Vishay Intertechnologies | T493B225M035AH6430 vs T83B225M035HASS |
SY3-1V225M-RB | Tantalum Capacitor, Non-polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | ELNA America Inc | T493B225M035AH6430 vs SY3-1V225M-RB |
T493B225M035AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B225M035AH6430 vs T493B225M035AH61107280 |
T493B225M035CM6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B225M035AH6430 vs T493B225M035CM6132 |
T493B225M035CC651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225M035AH6430 vs T493B225M035CC651C7280 |
TBJB225M035RXSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M035AH6430 vs TBJB225M035RXSZ0824 |
TBJB225M035RXLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T493B225M035AH6430 vs TBJB225M035RXLC0824 |