Part Details for TBJB225M035RXLC0824 by Kyocera AVX Components
Overview of TBJB225M035RXLC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225M035RXLC0824
TBJB225M035RXLC0824 CAD Models
TBJB225M035RXLC0824 Part Data Attributes
|
TBJB225M035RXLC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225M035RXLC0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4550 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225M035RXLC0824
This table gives cross-reference parts and alternative options found for TBJB225M035RXLC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225M035RXLC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR2.2/35BM2000PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Nemco Electronics Corporation | TBJB225M035RXLC0824 vs LSR2.2/35BM2000PB |
TBJB225M035CCLC9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M035RXLC0824 vs TBJB225M035CCLC9845 |
TBJB225M035CDLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M035RXLC0824 vs TBJB225M035CDLZ0H00 |
T83B225M035HASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | Vishay Intertechnologies | TBJB225M035RXLC0824 vs T83B225M035HASS |
SY3-1V225M-RB | Tantalum Capacitor, Non-polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | ELNA America Inc | TBJB225M035RXLC0824 vs SY3-1V225M-RB |
T493B225M035AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB225M035RXLC0824 vs T493B225M035AH61107280 |
T493B225M035CM6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225M035RXLC0824 vs T493B225M035CM6132 |
T493B225M035CC651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225M035RXLC0824 vs T493B225M035CC651C7280 |
TBJB225M035RXSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225M035RXLC0824 vs TBJB225M035RXSZ0824 |
T493B225M035AM63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225M035RXLC0824 vs T493B225M035AM63307610 |