T493B225M035CM6132
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T493B225M035CM6132 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493B225M035CM6132 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493B225M035CM6132 by KEMET Corporation

T493B225M035CM6132
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0008 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T493B225M035CM6132
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T493B225M035CM6132

This table gives cross-reference parts and alternative options found for T493B225M035CM6132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B225M035CM6132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LSR2.2/35BM2000PB Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Nemco Electronics Corporation T493B225M035CM6132 vs LSR2.2/35BM2000PB
TBJB225M035CCLC9845 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components T493B225M035CM6132 vs TBJB225M035CCLC9845
TBJB225M035CDLZ0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components T493B225M035CM6132 vs TBJB225M035CDLZ0H00
T83B225M035HASS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411 Vishay Intertechnologies T493B225M035CM6132 vs T83B225M035HASS
SY3-1V225M-RB Tantalum Capacitor, Non-polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, ELNA America Inc T493B225M035CM6132 vs SY3-1V225M-RB
T493B225M035AH61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP KEMET Corporation T493B225M035CM6132 vs T493B225M035AH61107280
T493B225M035CC651C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, KEMET Corporation T493B225M035CM6132 vs T493B225M035CC651C7280
TBJB225M035RXSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components T493B225M035CM6132 vs TBJB225M035RXSZ0824
TBJB225M035RXLC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411, Kyocera AVX Components T493B225M035CM6132 vs TBJB225M035RXLC0824
T493B225M035AM63307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493B225M035CM6132 vs T493B225M035AM63307610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493B225M035CM6132 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493B225M035CM6132 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493B225M035CM6132 would you like to use for your alert(s)?
  • Please alert me when T493B225M035CM6132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493B225M035CM6132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493B225M035CM6132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493B225M035CM6132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493B225M035CM6132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493B225M035CM6132 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: