T492D686K006CC42517610
KEMET Corporation
Description: Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917,

Overview of T492D686K006CC42517610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T492D686K006CC42517610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492D686K006CC42517610 by KEMET Corporation

T492D686K006CC42517610
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0041 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
163.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T492D686K006CC42517610
    KEMET Corporation
    Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917,
    VS

Alternate Parts for T492D686K006CC42517610

This table gives cross-reference parts and alternative options found for T492D686K006CC42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D686K006CC42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11DK686KP Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492D686K006CC42517610 vs CWR11DK686KP
T492D686K006MB4252WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation T492D686K006CC42517610 vs T492D686K006MB4252WAFL
TBJD686K006CXSZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917, Kyocera AVX Components T492D686K006CC42517610 vs TBJD686K006CXSZ0H24
TBJD686K006CRSB0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components T492D686K006CC42517610 vs TBJD686K006CRSB0800
TBJD686K006CLMDT824 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, Kyocera AVX Components T492D686K006CC42517610 vs TBJD686K006CLMDT824
TBJD686K006CCMZ0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, Kyocera AVX Components T492D686K006CC42517610 vs TBJD686K006CCMZ0845
T492D686K006PBTLVL Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917, KEMET Corporation T492D686K006CC42517610 vs T492D686K006PBTLVL
CWR11DC686KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components T492D686K006CC42517610 vs CWR11DC686KCC
CWR11DB686KACW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 Kyocera AVX Components T492D686K006CC42517610 vs CWR11DB686KACW
TBJD686K006CFST0724 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, Kyocera AVX Components T492D686K006CC42517610 vs TBJD686K006CFST0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492D686K006CC42517610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492D686K006CC42517610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492D686K006CC42517610 would you like to use for your alert(s)?
  • Please alert me when T492D686K006CC42517610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492D686K006CC42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492D686K006CC42517610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492D686K006CC42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492D686K006CC42517610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492D686K006CC42517610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: