Part Details for T492B156J004MC4251WAFL by KEMET Corporation
Overview of T492B156J004MC4251WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B156J004MC4251WAFL
T492B156J004MC4251WAFL CAD Models
T492B156J004MC4251WAFL Part Data Attributes
|
T492B156J004MC4251WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B156J004MC4251WAFL
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B156J004MC4251WAFL
This table gives cross-reference parts and alternative options found for T492B156J004MC4251WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B156J004MC4251WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CH156JDCL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B156J004MC4251WAFL vs CWR11CH156JDCL |
CWR11CH156JBAL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B156J004MC4251WAFL vs CWR11CH156JBAL |
CWR11CH156JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B156J004MC4251WAFL vs CWR11CH156JCA |
CWR11CB156JCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B156J004MC4251WAFL vs CWR11CB156JCBTR13 |
TBJB156J004CKLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156J004MC4251WAFL vs TBJB156J004CKLB0000 |
T493B156J004CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T492B156J004MC4251WAFL vs T493B156J004CK651CWAFL |
T493B156J004AN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411 | KEMET Corporation | T492B156J004MC4251WAFL vs T493B156J004AN6420 |
T493B156J004BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T492B156J004MC4251WAFL vs T493B156J004BK64107280 |
T493B156J004CK651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T492B156J004MC4251WAFL vs T493B156J004CK651C |
TBJB156J004CGSB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | T492B156J004MC4251WAFL vs TBJB156J004CGSB0924 |