Filter Your Search
1 - 1 of 1 results
|
T492B156J004MC4251WAFL
KEMET Corporation
|
Check for Price | No | Active | 15 µF | 4 V | 62.4 mA | 5 % | 1411 | 3.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |