Part Details for T493B156J004AN6420 by KEMET Corporation
Overview of T493B156J004AN6420 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B156J004AN6420
T493B156J004AN6420 CAD Models
T493B156J004AN6420 Part Data Attributes
|
T493B156J004AN6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B156J004AN6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B156J004AN6420
This table gives cross-reference parts and alternative options found for T493B156J004AN6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B156J004AN6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CH156JDCL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B156J004AN6420 vs CWR11CH156JDCL |
CWR11CH156JBAL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B156J004AN6420 vs CWR11CH156JBAL |
CWR11CH156JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B156J004AN6420 vs CWR11CH156JCA |
CWR11CB156JCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B156J004AN6420 vs CWR11CB156JCBTR13 |
TBJB156J004CKLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156J004AN6420 vs TBJB156J004CKLB0000 |
T493B156J004CK651CWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J004AN6420 vs T493B156J004CK651CWAFL |
T493B156J004BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B156J004AN6420 vs T493B156J004BK64107280 |
T493B156J004CK651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | T493B156J004AN6420 vs T493B156J004CK651C |
TBJB156J004CGSB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156J004AN6420 vs TBJB156J004CGSB0924 |
T493B156J004CC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B156J004AN6420 vs T493B156J004CC6230 |