-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2055
|
Newark | Tantalum Capacitor, 680Uf 6V, 0.5 Ohm, 0.2, 7260-38, Capacitance:680Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T491E687M006AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8300 | Buy Now |
DISTI #
18K7327
|
Newark | Capacitor Tant680Uf 6V0.5 Ohm0.22924 [7260-38], Full Reel, Capacitance:680Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kemet T491E687M006AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now |
DISTI #
399-3805-1-ND
|
DigiKey | CAP TANT 680UF 20% 6.3V 2824 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.7500 / $5.5600 | Buy Now |
DISTI #
T491E687M006AT
|
Avnet Americas | Cap Tant Solid 680uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.5 Ohm 125°C T/R - Tape and Reel (Alt: T491E687M006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7742 | Buy Now |
DISTI #
80-T491E687M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=500mOhms RoHS: Compliant | 687 |
|
$2.7500 / $5.2000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680UF, SURFACE MOUNT, 2924 | 179 |
|
$2.3400 / $5.4000 | Buy Now |
DISTI #
T491E687M006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=500mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7500 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491E687M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491E687M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 252.8 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T491E687M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E687M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513E687M006CB61207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T513E687M006CB61207280 |
T510E687M006CC611A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T510E687M006CC611A7280 |
T513E687M006CC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T513E687M006CC64107610 |
T513E687M006BC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T513E687M006BC6410WAFL |
T513E687M006BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E687M006AT vs T513E687M006BC6410 |
T513E687M006BH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T513E687M006BH62207610 |
T513E687M006AK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T513E687M006AK64207640 |
T513E687M006CK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T513E687M006CK6120WAFL |
TAJV687M006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T491E687M006AT vs TAJV687M006KNJ |
T513E687M006AH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E687M006AT vs T513E687M006AH6110WAFL |