Part Details for T510E687M006CC611A7280 by KEMET Corporation
Overview of T510E687M006CC611A7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510E687M006CC611A7280
T510E687M006CC611A7280 CAD Models
T510E687M006CC611A7280 Part Data Attributes
|
T510E687M006CC611A7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E687M006CC611A7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ, MIL-PRF-55365, MIL-STD-1580 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0408 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T510E687M006CC611A7280
This table gives cross-reference parts and alternative options found for T510E687M006CC611A7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E687M006CC611A7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513E687M006CB61207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006CB61207280 |
T513E687M006CC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006CC64107610 |
T513E687M006BC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006BC6410WAFL |
T513E687M006BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006BC6410 |
T513E687M006BH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006BH62207610 |
T513E687M006AK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006AK64207640 |
T513E687M006CK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006CK6120WAFL |
TAJV687M006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T510E687M006CC611A7280 vs TAJV687M006KNJ |
T513E687M006AH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006AH6110WAFL |
T513E687M006BH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E687M006CC611A7280 vs T513E687M006BH6320 |