Filter Your Search
1 - 6 of 6 results
|
T491E687M006AT
KEMET Corporation
|
$4.1120 | Yes | Yes | Active | 680 µF | 6.3 V | 252.8 mA | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 42.8 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491E687M006ATAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 680 µF | 6.3 V | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T491E687M006ATAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 680 µF | 6.3 V | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T491E687M006AT7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 6.3 V | 253 mA | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 42.8 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T491E687M006ATC7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||
|
T491E687M006ATC-7280
KEMET Corporation
|
Check for Price | Yes | Active | 680 µF | 6 V | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.6 mm | 7.3 mm | 6 mm | KEMET ELECTRONICS CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |