-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7249
|
Newark | Capacitor Tant, 330Uf 6V, 0.4 Ohm, 0.1, 7260-38, Capacitance:330Μf, Voltage(Dc):6V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:632Ma Rohs Compliant: Yes |Kemet T491E337K006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now |
DISTI #
399-T491E337K006ATTR-ND
|
DigiKey | CAP TANT SMD Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1108 | Buy Now |
DISTI #
T491E337K006AT
|
Avnet Americas | Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 6 X 3.6mm) SMD 7260-38 0.5 Ohm 125°C T/R - Tape and Reel (Alt: T491E337K006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491E337K006AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 2924 10% ESR=500mOhms RoHS: Compliant | 0 |
|
$2.8300 / $3.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491E337K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491E337K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 252.8 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T491E337K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E337K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E337K006AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 | KEMET Corporation | T491E337K006AT vs T491E337K006AHAUTO7280 |
T495E337K006ANE060 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E337K006AT vs T495E337K006ANE060 |
TPSV337K006S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | T491E337K006AT vs TPSV337K006S0100 |
T494E337K006AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E337K006AT vs T494E337K006AM |
TPSV337K006A0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491E337K006AT vs TPSV337K006A0100 |
T495E337K006AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337K006AT vs T495E337K006AHE100 |
TPSV337K006S0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 | Kyocera AVX Components | T491E337K006AT vs TPSV337K006S0100V |
T495E337K006AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337K006AT vs T495E337K006AHE1007280 |
T495E337K006AME1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491E337K006AT vs T495E337K006AME1007280 |
T491E337K006ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E337K006AT vs T491E337K006ANAUTO |