Capacitors
T491E337K006ANAUTO
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP

Overview of T491E337K006ANAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T491E337K006ANAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T491E337K006ANAUTO by KEMET Corporation

T491E337K006ANAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
3.6 mm
JESD-609 Code
e3
Leakage Current
0.0208 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Size Code
2924
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
6 mm
Want to compare parts?
  1. T491E337K006ANAUTO
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP
    VS

Alternate Parts for T491E337K006ANAUTO

This table gives cross-reference parts and alternative options found for T491E337K006ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E337K006ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495E337K006AME0607280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491E337K006ANAUTO vs T495E337K006AME0607280
TPSV337K006A0100V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 Kyocera AVX Components T491E337K006ANAUTO vs TPSV337K006A0100V
T491E337K006AM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY KEMET Corporation T491E337K006ANAUTO vs T491E337K006AM
T491E337K006ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT KEMET Corporation T491E337K006ANAUTO vs T491E337K006ZT7280
T491E337K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K006ANAUTO vs T491E337K006AH
T491E337K006AMAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 KEMET Corporation T491E337K006ANAUTO vs T491E337K006AMAUTO7280
T495E337K006ATE0607280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K006ANAUTO vs T495E337K006ATE0607280
T495E337K006AHE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP KEMET Corporation T491E337K006ANAUTO vs T495E337K006AHE1007280
T495E337K006AHA1007280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, KEMET Corporation T491E337K006ANAUTO vs T495E337K006AHA1007280
T494E337K006AMAUTO Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491E337K006ANAUTO vs T494E337K006AMAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491E337K006ANAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491E337K006ANAUTO by KEMET Corporation

  • Please alert me when T491E337K006ANAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491E337K006ANAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491E337K006ANAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491E337K006ANAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491E337K006ANAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491E337K006ANAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: