Part Details for TPSV337K006S0100V by Kyocera AVX Components
Overview of TPSV337K006S0100V by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSV337K006S0100V
TPSV337K006S0100V CAD Models
TPSV337K006S0100V Part Data Attributes
|
TPSV337K006S0100V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV337K006S0100V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV337K006S0100V
This table gives cross-reference parts and alternative options found for TPSV337K006S0100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV337K006S0100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495E337K006AME0607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV337K006S0100V vs T495E337K006AME0607280 |
TPSV337K006A0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 | Kyocera AVX Components | TPSV337K006S0100V vs TPSV337K006A0100V |
T491E337K006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TPSV337K006S0100V vs T491E337K006AM |
T491E337K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV337K006S0100V vs T491E337K006ZT7280 |
T491E337K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV337K006S0100V vs T491E337K006AH |
T491E337K006AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 | KEMET Corporation | TPSV337K006S0100V vs T491E337K006AMAUTO7280 |
T495E337K006ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV337K006S0100V vs T495E337K006ATE0607280 |
T495E337K006AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV337K006S0100V vs T495E337K006AHE1007280 |
T495E337K006AHA1007280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | KEMET Corporation | TPSV337K006S0100V vs T495E337K006AHA1007280 |
T494E337K006AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV337K006S0100V vs T494E337K006AMAUTO |