Part Details for T491C685K035ZT7280 by KEMET Corporation
Overview of T491C685K035ZT7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491C685K035ZT7280
T491C685K035ZT7280 CAD Models
T491C685K035ZT7280 Part Data Attributes
|
T491C685K035ZT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C685K035ZT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 222 mA | |
Series | T491 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C685K035ZT7280
This table gives cross-reference parts and alternative options found for T491C685K035ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C685K035ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3EC6.8UFK35VFR | CAP,TANTALUM / TA2O5,6.8UF,35VDC,10% -TOL,10% +TOL | Firadec | T491C685K035ZT7280 vs CTC3EC6.8UFK35VFR |
T493C685K035AT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C685K035ZT7280 vs T493C685K035AT6430 |
T491C685K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C685K035ZT7280 vs T491C685K035AGAUTO7280 |
T493C685K035AH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C685K035ZT7280 vs T493C685K035AH6130 |
T495C685K035ANA3507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491C685K035ZT7280 vs T495C685K035ANA3507280 |
T495C685K035AMA350 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491C685K035ZT7280 vs T495C685K035AMA350 |
T493C685K035BH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C685K035ZT7280 vs T493C685K035BH6430 |
CTC3EC6.8UFK35VT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | EXXELIA Group | T491C685K035ZT7280 vs CTC3EC6.8UFK35VT |
T493C685K035AK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C685K035ZT7280 vs T493C685K035AK6230 |
TCSVS1V685KCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | T491C685K035ZT7280 vs TCSVS1V685KCAR |