Part Details for T491C227M006AGAUTO7280 by KEMET Corporation
Overview of T491C227M006AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491C227M006AGAUTO7280
T491C227M006AGAUTO7280 CAD Models
T491C227M006AGAUTO7280 Part Data Attributes
|
T491C227M006AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C227M006AGAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 132.8 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C227M006AGAUTO7280
This table gives cross-reference parts and alternative options found for T491C227M006AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C227M006AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C227M006ANE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227M006AGAUTO7280 vs T495C227M006ANE100 |
267E6301227MP735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C227M006AGAUTO7280 vs 267E6301227MP735 |
T495C227M006ANE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227M006AGAUTO7280 vs T495C227M006ANE200 |
T491C227M006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2412 | KEMET Corporation | T491C227M006AGAUTO7280 vs T491C227M006ATAUTO7280 |
T495C227M006ANE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227M006AGAUTO7280 vs T495C227M006ANE2007280 |
TCSCE0J227MCAR0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP, LEAD FREE | Samsung Electro-Mechanics | T491C227M006AGAUTO7280 vs TCSCE0J227MCAR0250 |
T491C227M006AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C227M006AGAUTO7280 vs T491C227M006AN |
T495C227M006AME225 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227M006AGAUTO7280 vs T495C227M006AME225 |
T495C227M006AME2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227M006AGAUTO7280 vs T495C227M006AME2007280 |
T495C227M006ATE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227M006AGAUTO7280 vs T495C227M006ATE100 |