Filter Your Search
1 - 1 of 1 results
|
T491C227M006AGAUTO7280
KEMET Corporation
|
Check for Price | Yes | Active | 220 µF | 6.3 V | 132.8 mA | 20 % | 2413 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 14 µA | 0.1 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | GOLD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 |