Part Details for T495C227M006ANE2007280 by KEMET Corporation
Overview of T495C227M006ANE2007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C227M006ANE2007280
T495C227M006ANE2007280 CAD Models
T495C227M006ANE2007280 Part Data Attributes
|
T495C227M006ANE2007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C227M006ANE2007280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 297 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C227M006ANE2007280
This table gives cross-reference parts and alternative options found for T495C227M006ANE2007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C227M006ANE2007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C227M006ANE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006ANE2007280 vs T495C227M006ANE100 |
267E6301227MP735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495C227M006ANE2007280 vs 267E6301227MP735 |
T495C227M006ANE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006ANE2007280 vs T495C227M006ANE200 |
T491C227M006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2412 | KEMET Corporation | T495C227M006ANE2007280 vs T491C227M006ATAUTO7280 |
TCSCE0J227MCAR0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP, LEAD FREE | Samsung Electro-Mechanics | T495C227M006ANE2007280 vs TCSCE0J227MCAR0250 |
T491C227M006AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C227M006ANE2007280 vs T491C227M006AN |
T491C227M006AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2412 | KEMET Corporation | T495C227M006ANE2007280 vs T491C227M006AGAUTO7280 |
T495C227M006AME225 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006ANE2007280 vs T495C227M006AME225 |
T495C227M006AME2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006ANE2007280 vs T495C227M006AME2007280 |
T495C227M006ATE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C227M006ANE2007280 vs T495C227M006ATE100 |