Part Details for T452P11560JMAP by Fenghua (HK) Electronics Ltd
Overview of T452P11560JMAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452P11560JMAP
T452P11560JMAP CAD Models
T452P11560JMAP Part Data Attributes
|
T452P11560JMAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452P11560JMAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,15UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Width | 1.25 mm |
Alternate Parts for T452P11560JMAP
This table gives cross-reference parts and alternative options found for T452P11560JMAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452P11560JMAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT15/6XLMLF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | T452P11560JMAP vs PCT15/6XLMLF |
TMCP0J156MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T452P11560JMAP vs TMCP0J156MTRF |
TAJR156M006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | T452P11560JMAP vs TAJR156M006HNJ |
PCT15/6XLM | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | T452P11560JMAP vs PCT15/6XLM |
278M6301156ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T452P11560JMAP vs 278M6301156ML |
TAJR156M006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | T452P11560JMAP vs TAJR156M006SNJ |
TPM0J156PSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805 | DAEWOO Electronic Components | T452P11560JMAP vs TPM0J156PSSR |
278M6301156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T452P11560JMAP vs 278M6301156MR |
TAJR156M006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Kyocera AVX Components | T452P11560JMAP vs TAJR156M006BNJV |
SYF-0J156M-RP | Tantalum Capacitor, Non-polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | ELNA America Inc | T452P11560JMAP vs SYF-0J156M-RP |