Part Details for TAJR156M006BNJV by Kyocera AVX Components
Overview of TAJR156M006BNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR156M006BNJV
TAJR156M006BNJV CAD Models
TAJR156M006BNJV Part Data Attributes
|
TAJR156M006BNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR156M006BNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4100 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR156M006BNJV
This table gives cross-reference parts and alternative options found for TAJR156M006BNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR156M006BNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT15/6XLMLF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | TAJR156M006BNJV vs PCT15/6XLMLF |
TMCP0J156MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR156M006BNJV vs TMCP0J156MTRF |
TAJR156M006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR156M006BNJV vs TAJR156M006HNJ |
PCT15/6XLM | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | TAJR156M006BNJV vs PCT15/6XLM |
T452P11560JMAP | CAP,TANTALUM / TA2O5,15UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR156M006BNJV vs T452P11560JMAP |
278M6301156ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR156M006BNJV vs 278M6301156ML |
TAJR156M006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR156M006BNJV vs TAJR156M006SNJ |
TPM0J156PSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805 | DAEWOO Electronic Components | TAJR156M006BNJV vs TPM0J156PSSR |
278M6301156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR156M006BNJV vs 278M6301156MR |
SYF-0J156M-RP | Tantalum Capacitor, Non-polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | ELNA America Inc | TAJR156M006BNJV vs SYF-0J156M-RP |