There are no models available for this part yet.
Overview of PCT15/6XLMLF by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PCT15/6XLMLF by Nemco Electronics Corporation
Part Data Attributes for PCT15/6XLMLF by Nemco Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4100 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Length
|
2.05 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Series
|
PCT(6.3 VOLT)LP
|
Size Code
|
0805
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.3 mm
|
Alternate Parts for PCT15/6XLMLF
This table gives cross-reference parts and alternative options found for PCT15/6XLMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT15/6XLMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR156M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | PCT15/6XLMLF vs TAJR156M006PNJ |
TAJR156M006KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | PCT15/6XLMLF vs TAJR156M006KNJ |
TAJR156M006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | PCT15/6XLMLF vs TAJR156M006HNJ |
292D156X06R3R8W035 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Vishay Intertechnologies | PCT15/6XLMLF vs 292D156X06R3R8W035 |
TAJR156M006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Kyocera AVX Components | PCT15/6XLMLF vs TAJR156M006ANJV |
TAJR156M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | PCT15/6XLMLF vs TAJR156M006A |
PCT15/6XLMPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | PCT15/6XLMLF vs PCT15/6XLMPB |
278M6301156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT15/6XLMLF vs 278M6301156MR |
278M6301156MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | PCT15/6XLMLF vs 278M6301156MP |
TAJR156M006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Kyocera AVX Components | PCT15/6XLMLF vs TAJR156M006SNJV |