Part Details for T429G686K010AH42517610 by KEMET Corporation
Overview of T429G686K010AH42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G686K010AH42517610
T429G686K010AH42517610 CAD Models
T429G686K010AH42517610 Part Data Attributes
|
T429G686K010AH42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G686K010AH42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 269.6 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G686K010AH42517610
This table gives cross-reference parts and alternative options found for T429G686K010AH42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G686K010AH42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FH686KBGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | T429G686K010AH42517610 vs CWR19FH686KBGATR13 |
CWR16FH686KCGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T429G686K010AH42517610 vs CWR16FH686KCGB |
CWR29FC686KAGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | KEMET Corporation | T429G686K010AH42517610 vs CWR29FC686KAGA |
TAZG686K010CLLT0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | T429G686K010AH42517610 vs TAZG686K010CLLT0000 |
T497G686K010CH632CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G686K010AH42517610 vs T497G686K010CH632CWAFL |
TAZG686K010CKSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | T429G686K010AH42517610 vs TAZG686K010CKSZ0024 |
TAZG686K010CBLT0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | T429G686K010AH42517610 vs TAZG686K010CBLT0923 |
TAZG686K010CBLC98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G686K010AH42517610 vs TAZG686K010CBLC98GC |
TAZG686K010CKLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | T429G686K010AH42517610 vs TAZG686K010CKLC0024 |
TAZG686K010CDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | T429G686K010AH42517610 vs TAZG686K010CDLC0H45 |