Capacitors
CWR29FC686KAGA
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP

Overview of CWR29FC686KAGA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CWR29FC686KAGA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR29FC686KAGA by KEMET Corporation

CWR29FC686KAGA
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2611
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
275 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.006 mA
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/11
Ripple Current
269.6 mA
Size Code
2711
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. CWR29FC686KAGA
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP
    VS

Alternate Parts for CWR29FC686KAGA

This table gives cross-reference parts and alternative options found for CWR29FC686KAGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC686KAGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19FH686KBGATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components CWR29FC686KAGA vs CWR19FH686KBGATR13
CWR16FH686KCGB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR29FC686KAGA vs CWR16FH686KCGB
TAZG686K010CLLT0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components CWR29FC686KAGA vs TAZG686K010CLLT0000
T497G686K010CH632CWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR29FC686KAGA vs T497G686K010CH632CWAFL
TAZG686K010CKSZ0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components CWR29FC686KAGA vs TAZG686K010CKSZ0024
TAZG686K010CBLT0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components CWR29FC686KAGA vs TAZG686K010CBLT0923
TAZG686K010CBLC98GC Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components CWR29FC686KAGA vs TAZG686K010CBLC98GC
TAZG686K010CKLC0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components CWR29FC686KAGA vs TAZG686K010CKLC0024
TAZG686K010CDLC0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components CWR29FC686KAGA vs TAZG686K010CDLC0H45
T497G686K010BH61157610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR29FC686KAGA vs T497G686K010BH61157610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR29FC686KAGA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR29FC686KAGA by KEMET Corporation

Select Manufacturer
Which Manufacturer of CWR29FC686KAGA would you like to use for your alert(s)?
  • Please alert me when CWR29FC686KAGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR29FC686KAGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR29FC686KAGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR29FC686KAGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR29FC686KAGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR29FC686KAGA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: