Part Details for CWR19FH686KBGATR13 by Kyocera AVX Components
Overview of CWR19FH686KBGATR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19FH686KBGATR13
CWR19FH686KBGATR13 CAD Models
CWR19FH686KBGATR13 Part Data Attributes
|
CWR19FH686KBGATR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19FH686KBGATR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR19FH686KBGATR13
This table gives cross-reference parts and alternative options found for CWR19FH686KBGATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19FH686KBGATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16FH686KCGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR19FH686KBGATR13 vs CWR16FH686KCGB |
CWR29FC686KAGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP | KEMET Corporation | CWR19FH686KBGATR13 vs CWR29FC686KAGA |
TAZG686K010CLLT0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR19FH686KBGATR13 vs TAZG686K010CLLT0000 |
T497G686K010CH632CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19FH686KBGATR13 vs T497G686K010CH632CWAFL |
TAZG686K010CKSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR19FH686KBGATR13 vs TAZG686K010CKSZ0024 |
TAZG686K010CBLT0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR19FH686KBGATR13 vs TAZG686K010CBLT0923 |
TAZG686K010CBLC98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19FH686KBGATR13 vs TAZG686K010CBLC98GC |
TAZG686K010CKLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR19FH686KBGATR13 vs TAZG686K010CKLC0024 |
TAZG686K010CDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, | Kyocera AVX Components | CWR19FH686KBGATR13 vs TAZG686K010CDLC0H45 |
T497G686K010BH61157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19FH686KBGATR13 vs T497G686K010BH61157610 |