Part Details for T429B685J006ABTLVL by KEMET Corporation
Overview of T429B685J006ABTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B685J006ABTLVL
T429B685J006ABTLVL CAD Models
T429B685J006ABTLVL Part Data Attributes
|
T429B685J006ABTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B685J006ABTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B685J006ABTLVL
This table gives cross-reference parts and alternative options found for T429B685J006ABTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B685J006ABTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DB685JDBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685J006ABTLVL vs CWR19DB685JDBB |
CWR19DK685JRBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | T429B685J006ABTLVL vs CWR19DK685JRBZ |
CWR29DC685JDBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685J006ABTLVL vs CWR29DC685JDBBTR13 |
CWR29DC685JCBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B685J006ABTLVL vs CWR29DC685JCBABULK |
CWR19DC685JTBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685J006ABTLVL vs CWR19DC685JTBC |
TAZB685J006CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B685J006ABTLVL vs TAZB685J006CBLD0923 |
TAZB685J006CBLZT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429B685J006ABTLVL vs TAZB685J006CBLZT745 |
TAZB685J006CDMB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685J006ABTLVL vs TAZB685J006CDMB0924 |
TAZB685J006CELC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685J006ABTLVL vs TAZB685J006CELC0723 |
TAZB685J006CEMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685J006ABTLVL vs TAZB685J006CEMZ0024 |