Part Details for TAZB685J006CELC0723 by Kyocera AVX Components
Overview of TAZB685J006CELC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685J006CELC0723
TAZB685J006CELC0723 CAD Models
TAZB685J006CELC0723 Part Data Attributes
|
TAZB685J006CELC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685J006CELC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685J006CELC0723
This table gives cross-reference parts and alternative options found for TAZB685J006CELC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685J006CELC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DK685JZBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J006CELC0723 vs CWR29DK685JZBBBULK |
CWR19DC685JTBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J006CELC0723 vs CWR19DC685JTBC |
CWR19DB685JDBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J006CELC0723 vs CWR19DB685JDBB |
CWR29DC685JCBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J006CELC0723 vs CWR29DC685JCBABULK |
CWR29DC685JDBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J006CELC0723 vs CWR29DC685JDBBTR13 |
T419B685J006RH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB685J006CELC0723 vs T419B685J006RH4252 |
TAZB685J006LWMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J006CELC0723 vs TAZB685J006LWMZ0900 |
TAZB685J006LSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J006CELC0723 vs TAZB685J006LSSC0H24 |
TAZB685J006LLLD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J006CELC0723 vs TAZB685J006LLLD0823 |
T429B685J006CB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685J006CELC0723 vs T429B685J006CB7280 |