Filter Your Search
1 - 4 of 4 results
|
T429B685J006ABTLVL
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 µF | 6 V | 5 % | 1505 | 3.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||
|
T429B685J006ABTLVL7280
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 µF | 6 V | 5 % | 1505 | 3.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||
|
T429B685J006ABTLVL7005
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 µF | 6 V | 5 % | 1505 | 3.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429B685J006ABTLVL7610
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 µF | 6 V | 5 % | 1505 | 3.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |