Part Details for T419E156J010BK4252 by KEMET Corporation
Overview of T419E156J010BK4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E156J010BK4252
T419E156J010BK4252 CAD Models
T419E156J010BK4252 Part Data Attributes
|
T419E156J010BK4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E156J010BK4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 173 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E156J010BK4252
This table gives cross-reference parts and alternative options found for T419E156J010BK4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E156J010BK4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E156J010CB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 2010 | KEMET Corporation | T419E156J010BK4252 vs T419E156J010CB |
TAZE156J010CCSD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CCSD0723 |
TAZE156J010CFLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CFLZ0H00 |
TAZE156J010CFMC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CFMC0000 |
TAZE156J010CFMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CFMZ0H23 |
TAZE156J010CGMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CGMZ0723 |
TAZE156J010CLMC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CLMC0824 |
TAZE156J010CLMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CLMT0724 |
TAZE156J010CRLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CRLBT800 |
TAZE156J010CWMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156J010BK4252 vs TAZE156J010CWMZ0H00 |