Part Details for TAZE156J010CFMC0000 by Kyocera AVX Components
Overview of TAZE156J010CFMC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156J010CFMC0000
TAZE156J010CFMC0000 CAD Models
TAZE156J010CFMC0000 Part Data Attributes
|
TAZE156J010CFMC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156J010CFMC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156J010CFMC0000
This table gives cross-reference parts and alternative options found for TAZE156J010CFMC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156J010CFMC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156J010CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010CAMC0700 |
TAZE156J010CESC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010CESC0845 |
TAZE156J010CGLB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010CGLB0023 |
T429E156J010MB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156J010CFMC0000 vs T429E156J010MB42527005 |
TAZE156J010LRLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010LRLB9H00 |
TAZE156J010CEST0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010CEST0745 |
T429E156J010CH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156J010CFMC0000 vs T429E156J010CH4250 |
TAZE156J010LBSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010LBSCT900 |
TAZE156J010CELD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010CELD0045 |
TAZE156J010LFMD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156J010CFMC0000 vs TAZE156J010LFMD0824 |