Filter Your Search
1 - 6 of 6 results
|
T419E156J010BK4252
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 173 mA | 5 % | 2010 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
T419E156J010BK42527610
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 5 % | 2010 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T419E156J010BK42527005
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 5 % | 2010 | 3 Ω | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn90Pb10) | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | ||||||||||||
|
T419E156J010BK42527640
KEMET Corporation
|
Check for Price | Active | 15 µF | 10 V | 173 mA | 5 % | 2010 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T419E156J010BK42527280
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 173 mA | 5 % | 2010 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
T419E156J010BK4252WAFL
KEMET Corporation
|
Check for Price | Active | 15 µF | 10 V | 173 mA | 5 % | 2010 | 3 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |