Part Details for T409H156M025CH42507640 by KEMET Corporation
Overview of T409H156M025CH42507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409H156M025CH42507640
T409H156M025CH42507640 CAD Models
T409H156M025CH42507640 Part Data Attributes
|
T409H156M025CH42507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H156M025CH42507640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 154.8 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T409H156M025CH42507640
This table gives cross-reference parts and alternative options found for T409H156M025CH42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H156M025CH42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D156X0025H2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T409H156M025CH42507640 vs 194D156X0025H2H |
CWR09KB156MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H156M025CH42507640 vs CWR09KB156MBA |
CWR09KK156MBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H156M025CH42507640 vs CWR09KK156MBAW |
CWR09KK156MDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H156M025CH42507640 vs CWR09KK156MDCW |
CWR29KC156MTHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | T409H156M025CH42507640 vs CWR29KC156MTHB |
CWR29KH156MMHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | KEMET Corporation | T409H156M025CH42507640 vs CWR29KH156MMHA |
CWR29KK156MDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | T409H156M025CH42507640 vs CWR29KK156MDHZTR13 |
TAZH156M025CBLDT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H156M025CH42507640 vs TAZH156M025CBLDT723 |
T409H156M025AH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | KEMET Corporation | T409H156M025CH42507640 vs T409H156M025AH4250 |
TAZH156M025LSSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409H156M025CH42507640 vs TAZH156M025LSSZT045 |