Part Details for TAZH156M025CBLDT723 by Kyocera AVX Components
Overview of TAZH156M025CBLDT723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH156M025CBLDT723
TAZH156M025CBLDT723 CAD Models
TAZH156M025CBLDT723 Part Data Attributes
|
TAZH156M025CBLDT723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH156M025CBLDT723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH156M025CBLDT723
This table gives cross-reference parts and alternative options found for TAZH156M025CBLDT723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH156M025CBLDT723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D156X0025H2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH156M025CBLDT723 vs 194D156X0025H2H |
CWR09KB156MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M025CBLDT723 vs CWR09KB156MBA |
CWR09KK156MBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M025CBLDT723 vs CWR09KK156MBAW |
CWR09KK156MDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156M025CBLDT723 vs CWR09KK156MDCW |
CWR29KC156MTHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156M025CBLDT723 vs CWR29KC156MTHB |
CWR29KH156MMHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH156M025CBLDT723 vs CWR29KH156MMHA |
CWR29KK156MDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156M025CBLDT723 vs CWR29KK156MDHZTR13 |
T409H156M025AH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | KEMET Corporation | TAZH156M025CBLDT723 vs T409H156M025AH4250 |
TAZH156M025LSSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH156M025CBLDT723 vs TAZH156M025LSSZT045 |
TAZH156M025LRSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZH156M025CBLDT723 vs TAZH156M025LRSDT800 |