Part Details for CWR09KB156MBA by Kyocera AVX Components
Overview of CWR09KB156MBA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09KB156MBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J8018
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09KB156MBA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 / $16.8800 | Buy Now |
DISTI #
478-CWR09KB156MBA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2800 | Buy Now |
DISTI #
CWR09KB156MBA
|
Avnet Americas | Cap Tant Solid 15uF 25V H CASE 20% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk (Alt: CWR09KB156MBA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$11.7713 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 30 Weeks | 0 |
|
$12.8000 | Buy Now |
Part Details for CWR09KB156MBA
CWR09KB156MBA CAD Models
CWR09KB156MBA Part Data Attributes
|
CWR09KB156MBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09KB156MBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 150 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09KB156MBA
This table gives cross-reference parts and alternative options found for CWR09KB156MBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KB156MBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D156X0025H2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR09KB156MBA vs 194D156X0025H2H |
CWR09KK156MBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KB156MBA vs CWR09KK156MBAW |
CWR09KK156MDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KB156MBA vs CWR09KK156MDCW |
CWR29KC156MTHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156MBA vs CWR29KC156MTHB |
CWR29KH156MMHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR09KB156MBA vs CWR29KH156MMHA |
CWR29KK156MDHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR09KB156MBA vs CWR29KK156MDHZTR13 |
TAZH156M025CBLDT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09KB156MBA vs TAZH156M025CBLDT723 |
T409H156M025AH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR09KB156MBA vs T409H156M025AH4250 |
TAZH156M025LSSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09KB156MBA vs TAZH156M025LSSZT045 |
TAZH156M025LRSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09KB156MBA vs TAZH156M025LRSDT800 |